TFSD-05-28-G-03.25-T-NDS | ||
---|---|---|
DigiKey Part Number | 612-TFSD-05-28-G-03.25-T-NDS-ND | |
Manufacturer | ||
Manufacturer Product Number | TFSD-05-28-G-03.25-T-NDS | |
Description | .050" TIGER EYE DOUBLE ROW DISCR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.271' (82.55mm, 3.25") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.271' (82.55mm, 3.25") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.47000 | ¥90.47 |
10 | ¥83.57100 | ¥835.71 |
25 | ¥81.37440 | ¥2,034.36 |