
TD-103-G-A | |
|---|---|
DigiKey Part Number | SAM1113-03-ND |
Manufacturer | |
Manufacturer Product Number | TD-103-G-A |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | 6 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-103-G-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 6 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.68000 | ¥26.68 |
| 10 | ¥22.67800 | ¥226.78 |
| 100 | ¥19.26920 | ¥1,926.92 |
| 500 | ¥17.19986 | ¥8,599.93 |
| 1,000 | ¥16.37923 | ¥16,379.23 |
| 5,000 | ¥14.62249 | ¥73,112.45 |










