
TD-132-G-A | |
|---|---|
DigiKey Part Number | SAM1113-32-ND |
Manufacturer | |
Manufacturer Product Number | TD-132-G-A |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-132-G-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 64 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.55000 | ¥113.55 |
| 10 | ¥107.46900 | ¥1,074.69 |
| 25 | ¥103.42440 | ¥2,585.61 |
| 50 | ¥100.91040 | ¥5,045.52 |
| 100 | ¥79.96340 | ¥7,996.34 |
| 250 | ¥78.68900 | ¥19,672.25 |











