
TD-131-G-A | |
|---|---|
DigiKey Part Number | SAM1113-31-ND |
Manufacturer | |
Manufacturer Product Number | TD-131-G-A |
Description | CONN HEADER VERT 62POS 2.54MM |
Customer Reference | |
Detailed Description | 62 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-131-G-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 62 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.30000 | ¥210.30 |
| 10 | ¥178.75300 | ¥1,787.53 |
| 100 | ¥151.94860 | ¥15,194.86 |
| 500 | ¥135.65514 | ¥67,827.57 |







