TCSD-25-D-02.50-01-F-N | ||
---|---|---|
DigiKey Part Number | TCSD-25-D-02.50-01-F-N-ND | |
Manufacturer | ||
Manufacturer Product Number | TCSD-25-D-02.50-01-F-N | |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.208' (63.50mm, 2.50") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.208' (63.50mm, 2.50") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.45000 | ¥119.45 |
10 | ¥113.04300 | ¥1,130.43 |
25 | ¥108.77400 | ¥2,719.35 |
50 | ¥106.14680 | ¥5,307.34 |
100 | ¥106.10580 | ¥10,610.58 |