TCSD-20-01-N | ||
---|---|---|
DigiKey Part Number | SAM10076-ND | |
Manufacturer | ||
Manufacturer Product Number | TCSD-20-01-N | |
Description | CONN RCPT 40POS IDC 28AWG GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | TCSD-20-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.32000 | ¥83.32 |
10 | ¥75.11600 | ¥751.16 |
25 | ¥66.90600 | ¥1,672.65 |
50 | ¥54.69400 | ¥2,734.70 |