Pin Contact Gold 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M74-L-01-L

DigiKey Part Number
SAM10047-ND
Manufacturer
Manufacturer Product Number
T1M74-L-01-L
Description
CONN PIN 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
T1M74-L-01-L Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Samtec Inc.
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 33,295
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.06000¥2.06
Manufacturers Standard Package