
T1M-10-GF-S-V-K-TR | |
|---|---|
DigiKey Part Number | SAM14659TR-ND - Tape & Reel (TR) SAM14659CT-ND - Cut Tape (CT) SAM14659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-10-GF-S-V-K-TR |
Description | CONN HEADER SMD 10POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
EDA/CAD Models | T1M-10-GF-S-V-K-TR Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.3A per Contact |
Mounting Type | Voltage Rating 250VAC, 353VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.77000 | ¥20.77 |
| 10 | ¥17.67300 | ¥176.73 |
| 25 | ¥16.56640 | ¥414.16 |
| 50 | ¥15.77320 | ¥788.66 |
| 100 | ¥15.02020 | ¥1,502.02 |
| 250 | ¥14.07924 | ¥3,519.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 975 | ¥10.85032 | ¥10,579.06 |
| 1,950 | ¥10.23830 | ¥19,964.69 |
| 2,925 | ¥9.61386 | ¥28,120.54 |




