Image for T1M-07-GF-S-V-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-07-GF-S-V-K-TR

DigiKey Part Number
612-T1M-07-GF-S-V-K-TR-ND - Tape & Reel (TR)
612-T1M-07-GF-S-V-K-TRCT-ND - Cut Tape (CT)
612-T1M-07-GF-S-V-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-07-GF-S-V-K-TR
Description
CONN HEADER SMD 7POS 1MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-07-GF-S-V-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Pick and Place
Number of Rows
1
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.3A per Contact
Mounting Type
Voltage Rating
250VAC, 353VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.05000¥20.05
10¥17.02800¥170.28
25¥15.96120¥399.03
50¥15.20020¥760.01
100¥14.47320¥1,447.32
250¥13.56608¥3,391.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
975¥10.40365¥10,143.56
1,950¥9.81649¥19,142.16
2,925¥9.23138¥27,001.79
Manufacturers Standard Package