Connector Header Surface Mount 20 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-10-GF-DV

DigiKey Part Number
SAM15482TR-ND - Tape & Reel (TR)
SAM15482CT-ND - Cut Tape (CT)
SAM15482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-10-GF-DV
Description
CONN HEADER SMD 20POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-10-GF-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.268" (6.80mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
3.3A per Contact
Style
Voltage Rating
250VAC, 353VDC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.28000¥29.28
10¥24.85100¥248.51
25¥23.29480¥582.37
50¥22.18020¥1,109.01
100¥21.12070¥2,112.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
425¥17.78049¥7,556.71
850¥16.62269¥14,129.29
1,275¥15.19610¥19,375.03
Manufacturers Standard Package