60V Clamp 2A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP1006P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3601P.TNT

DigiKey Part Number
UCLAMP3601PTNTTR-ND - Tape & Reel (TR)
UCLAMP3601PTNTCT-ND - Cut Tape (CT)
UCLAMP3601PTNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3601P.TNT
Description
TVS DIODE 33VWM 60VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60V Clamp 2A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP3601P.TNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
125W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
25pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q100
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
36V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
60V
Base Product Number
Current - Peak Pulse (10/1000µs)
2A (1.2/50µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,414
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
10¥9.14700¥91.47
100¥6.10990¥610.99
500¥4.80686¥2,403.43
1,000¥4.38756¥4,387.56
2,000¥4.03477¥8,069.54
5,000¥3.96295¥19,814.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥3.41736¥34,173.60
20,000¥3.23770¥64,754.00
Manufacturers Standard Package