
SSW-114-02-T-S | |
|---|---|
DigiKey Part Number | SAM1222-14-ND |
Manufacturer | |
Manufacturer Product Number | SSW-114-02-T-S |
Description | CONN RCPT 14POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSW-114-02-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.194" (4.93mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.7A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.89000 | ¥18.89 |
| 10 | ¥16.06100 | ¥160.61 |
| 100 | ¥13.65040 | ¥1,365.04 |
| 500 | ¥12.18464 | ¥6,092.32 |
| 1,000 | ¥11.60307 | ¥11,603.07 |
| 5,000 | ¥10.35837 | ¥51,791.85 |




















