Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-114-14-S-S

DigiKey Part Number
SAM1057-14-ND
Manufacturer
Manufacturer Product Number
TSW-114-14-S-S
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-114-14-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Factory Stock: 1,082
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.86000¥20.86
10¥17.75300¥177.53
100¥15.08910¥1,508.91
500¥13.46884¥6,734.42
1,000¥12.82603¥12,826.03
5,000¥11.45017¥57,250.85
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1649
Unit Price: ¥35.81000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: ¥61.06000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: ¥59.98000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥58.91000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 530
Unit Price: ¥57.75000