
SSQ-147-02-T-D-RA | |
|---|---|
DigiKey Part Number | SAM1224-47-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-147-02-T-D-RA |
Description | CONN RCPT 94POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 94 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-147-02-T-D-RA Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.195" (4.95mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.36000 | ¥94.36 |
| 10 | ¥80.15500 | ¥801.55 |
| 100 | ¥68.12760 | ¥6,812.76 |
| 500 | ¥60.81830 | ¥30,409.15 |
| 1,000 | ¥57.91892 | ¥57,918.92 |

















