SSQ-138-02-S-D | ||
---|---|---|
DigiKey Part Number | SAM1189-38-ND | |
Manufacturer | ||
Manufacturer Product Number | SSQ-138-02-S-D | |
Description | CONN RCPT 76POS 0.1 GOLD PCB | |
Customer Reference | ||
Detailed Description | 76 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SSQ-138-02-S-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.194" (4.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 465VAC, 655VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.33000 | ¥121.33 |
10 | ¥107.53400 | ¥1,075.34 |
100 | ¥93.74910 | ¥9,374.91 |
500 | ¥79.96232 | ¥39,981.16 |
1,000 | ¥73.34469 | ¥73,344.69 |