
SSQ-135-03-T-D | |
|---|---|
DigiKey Part Number | SAM1204-35-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-135-03-T-D |
Description | CONN RCPT 70POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 70 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-135-03-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.394" (10.00mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.46000 | ¥70.46 |
| 10 | ¥59.89500 | ¥598.95 |
| 100 | ¥50.90770 | ¥5,090.77 |
| 500 | ¥45.44518 | ¥22,722.59 |
| 1,000 | ¥43.27815 | ¥43,278.15 |




















