



SLM-103-01-L-S | |
|---|---|
DigiKey Part Number | 612-SLM-103-01-L-S-ND |
Manufacturer | |
Manufacturer Product Number | SLM-103-01-L-S |
Description | .050 MICRO STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLM-103-01-L-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.180" (4.57mm) |
Contact Type Forked | Contact Length - Post 0.115" (2.92mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 50 | ¥4.56500 | ¥228.25 |
| 100 | ¥3.68840 | ¥368.84 |
| 500 | ¥3.14260 | ¥1,571.30 |
| 1,000 | ¥3.10125 | ¥3,101.25 |


