Connector Header Through Hole 70 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-135-14-T-D

DigiKey Part Number
SAM1058-35-ND
Manufacturer
Manufacturer Product Number
TSW-135-14-T-D
Description
CONN HEADER VERT 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-135-14-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.320" (8.13mm)
Packaging
Bulk
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Overall Contact Length
0.530" (13.46mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 429
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.81000¥35.81
10¥30.41300¥304.13
100¥25.84600¥2,584.60
500¥23.07166¥11,535.83
1,000¥21.97100¥21,971.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 861
Unit Price: ¥27.29000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: ¥47.90000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: ¥47.09000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 100
Unit Price: ¥46.20000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: ¥45.39000