98 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-149-L-DV

DigiKey Part Number
SAM1146-49-ND
Manufacturer
Manufacturer Product Number
SSM-149-L-DV
Description
CONN RCPT 98POS 0.1 GOLD SMD
Customer Reference
Detailed Description
98 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.290" (7.37mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
5.2A per Contact
Number of Positions Loaded
All
Voltage Rating
405VAC, 572VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.06000¥161.06
10¥136.87100¥1,368.71
100¥116.34400¥11,634.40
500¥103.86608¥51,933.04
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD SMD
In-Stock: 834
Unit Price: ¥104.78000
CONN RCPT 96POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥158.11000
CONN RCPT 94POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥155.06000
CONN RCPT 92POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥152.11000
CONN RCPT 90POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥149.15000