SO-1015-02-01-02-L | |
---|---|
DigiKey Part Number | SO-1015-02-01-02-L-ND |
Manufacturer | |
Manufacturer Product Number | SO-1015-02-01-02-L |
Description | BOARD TO BOARD STANDOFF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.400" (10.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-1015-02-01-02-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.400" (10.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
50 | ¥24.06440 | ¥1,203.22 |
100 | ¥20.40240 | ¥2,040.24 |
500 | ¥18.13550 | ¥9,067.75 |
1,000 | ¥14.56072 | ¥14,560.72 |
2,000 | ¥13.62343 | ¥27,246.86 |