SO-0690-01-03-01-L | |
---|---|
DigiKey Part Number | 612-SO-0690-01-03-01-L-ND |
Manufacturer | |
Manufacturer Product Number | SO-0690-01-03-01-L |
Description | PRECISION BOARD STACKING STANDOF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2x0.4 Aluminum 0.272" (6.90mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.272" (6.90mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |