39 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-139-01-G-S

DigiKey Part Number
SAM1089-39-ND
Manufacturer
Manufacturer Product Number
SLW-139-01-G-S
Description
CONN RCPT 39POS 0.1 GOLD PCB
Customer Reference
Detailed Description
39 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-139-01-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Mated Stacking Heights
6.09mm
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.11000¥81.11
10¥68.94600¥689.46
100¥58.60090¥5,860.09
500¥52.31362¥26,156.81
1,000¥49.81910¥49,819.10
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 2709
Unit Price: ¥58.06000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥99.47000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥97.68000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥95.88000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥94.00000