Connector Header Through Hole 39 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-139-14-L-S

DigiKey Part Number
SAM1055-39-ND
Manufacturer
Manufacturer Product Number
TSW-139-14-L-S
Description
CONN HEADER VERT 39POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 39 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-139-14-L-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.87000¥31.87
10¥27.04700¥270.47
100¥22.98910¥2,298.91
500¥20.52100¥10,260.50
1,000¥19.54200¥19,542.00
5,000¥17.44625¥87,231.25
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 349
Unit Price: ¥26.96000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: ¥38.77000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: ¥38.05000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥37.33000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥36.71000