
TSW-139-08-L-S-RA | |
|---|---|
DigiKey Part Number | SAM1043-39-ND |
Manufacturer | |
Manufacturer Product Number | TSW-139-08-L-S-RA |
Description | CONN HEADER R/A 39POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 39 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-139-08-L-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Insulation Height 0.119" (3.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.56000 | ¥34.56 |
| 10 | ¥29.34700 | ¥293.47 |
| 100 | ¥24.94170 | ¥2,494.17 |
| 500 | ¥22.26394 | ¥11,131.97 |
| 1,000 | ¥21.20177 | ¥21,201.77 |




















