SIR1-07-S-S-A-K-TR | ||
---|---|---|
DigiKey Part Number | SIR1-07-S-S-A-K-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SIR1-07-S-S-A-K-TR | |
Description | CONN SPRING MOD 7POS R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥49.19323 | ¥17,217.63 |