Connector Header Through Hole, Right Angle 16 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHF-108-01-L-D-RA

DigiKey Part Number
SAM9913-ND
Manufacturer
Manufacturer Product Number
SHF-108-01-L-D-RA
Description
CONN HEADER R/A 16POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
SHF-108-01-L-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Contact Length - Post
0.085" (2.16mm)
Packaging
Tube
Insulation Height
0.220" (5.60mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
50¥22.90780¥1,145.39
100¥20.42690¥2,042.69
500¥18.35940¥9,179.70
1,000¥16.20928¥16,209.28
2,000¥15.67165¥31,343.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.