SFSD-20-28-H-10.00-DR-NUS | |
---|---|
DigiKey Part Number | SAM8694-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-20-28-H-10.00-DR-NUS |
Description | CABLE ASSY SOCKET 40POS 28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-20-28-H-10.00-DR-NUS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.32000 | ¥178.32 |
10 | ¥170.76500 | ¥1,707.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/653/SFSD-20-28-H-05.00-DR-NUS_tmb.jpg)