SFSD-15-30-G-08.20-D-NUS | ||
---|---|---|
DigiKey Part Number | SFSD-15-30-G-08.20-D-NUS-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD-15-30-G-08.20-D-NUS | |
Description | .050 SOCKET DISCRETE CABLE ASSEM | |
Customer Reference | ||
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.683' (208.28mm, 8.20") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.683' (208.28mm, 8.20") | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |