SEI-110-02-GF-S-AT | ||
---|---|---|
DigiKey Part Number | SEI-110-02-GF-S-AT-ND | |
Manufacturer | ||
Manufacturer Product Number | SEI-110-02-GF-S-AT | |
Description | CONN SPRING MOD 10POS SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SEI-110-02-GF-S-AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
25 | ¥35.71080 | ¥892.77 |
50 | ¥33.16580 | ¥1,658.29 |
100 | ¥31.60600 | ¥3,160.60 |
500 | ¥29.65626 | ¥14,828.13 |