SEAM-20-09.0-S-08-2-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-20-09.0-S-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-09.0-S-08-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-09.0-S-08-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-09.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-09.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.12000 | ¥219.12 |
10 | ¥209.51600 | ¥2,095.16 |
25 | ¥201.63440 | ¥5,040.86 |
50 | ¥186.85680 | ¥9,342.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥160.50368 | ¥20,062.96 |
250 | ¥146.44380 | ¥36,610.95 |