SEAM-20-02.0-L-04-1-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-20-02.0-L-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-02.0-L-04-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-02.0-L-04-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-L-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-L-04-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
10 | ¥89.56400 | ¥895.64 |
25 | ¥84.63840 | ¥2,115.96 |
50 | ¥77.49620 | ¥3,874.81 |
100 | ¥66.57780 | ¥6,657.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥66.57824 | ¥24,966.84 |
750 | ¥60.74917 | ¥45,561.88 |