SEAM-10-02.0-L-04-1-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14378TR-ND - Tape & Reel (TR) SAM14378CT-ND - Cut Tape (CT) SAM14378DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SEAM-10-02.0-L-04-1-A-K-TR | |
Description | CONN HD ARRAY PLUG 40P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAM-10-02.0-L-04-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥64.85400 | ¥648.54 |
25 | ¥61.32400 | ¥1,533.10 |
50 | ¥56.15200 | ¥2,807.60 |
100 | ¥48.18890 | ¥4,818.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥48.18886 | ¥22,889.71 |
950 | ¥44.02267 | ¥41,821.54 |