SEAF-40-01-L-10-2-RA-GP-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14354TR-ND - Tape & Reel (TR) SAM14354CT-ND - Cut Tape (CT) SAM14354DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SEAF-40-01-L-10-2-RA-GP-K-TR | |
Description | CONN HD ARRAY RCPT 400P R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF-40-01-L-10-2-RA-GP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.611" (15.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.36000 | ¥329.36 |
10 | ¥314.91100 | ¥3,149.11 |
25 | ¥303.09240 | ¥7,577.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥280.92600 | ¥21,069.45 |
150 | ¥249.35893 | ¥37,403.84 |