SEAF-20-06.5-S-10-2-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14323TR-ND - Tape & Reel (TR) SAM14323CT-ND - Cut Tape (CT) SAM14323DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SEAF-20-06.5-S-10-2-A-K-TR | |
Description | CONN HD ARRAY RCPT 200P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF-20-06.5-S-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.02000 | ¥170.02 |
10 | ¥162.54500 | ¥1,625.45 |
25 | ¥156.47000 | ¥3,911.75 |
50 | ¥145.05920 | ¥7,252.96 |
100 | ¥124.53660 | ¥12,453.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥124.53620 | ¥24,907.24 |
400 | ¥114.06253 | ¥45,625.01 |