SEAF-10-06.0-S-04-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM15435TR-ND - Tape & Reel (TR) SAM15435CT-ND - Cut Tape (CT) SAM15435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-10-06.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-06.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.37000 | ¥75.37 |
10 | ¥70.35900 | ¥703.59 |
25 | ¥66.50000 | ¥1,662.50 |
50 | ¥60.91720 | ¥3,045.86 |
100 | ¥52.29690 | ¥5,229.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥52.29717 | ¥16,996.58 |
650 | ¥44.49752 | ¥28,923.39 |
1,625 | ¥42.38347 | ¥68,873.14 |