
SDL-130-TT-11 | |
|---|---|
DigiKey Part Number | SAM1140-30-ND |
Manufacturer | |
Manufacturer Product Number | SDL-130-TT-11 |
Description | CONN RCPT 60POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-130-TT-11 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.132" (3.35mm) |
Contact Type Female Socket | Contact Length - Post 0.108" (2.75mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.86000 | ¥91.86 |
| 10 | ¥78.06900 | ¥780.69 |
| 100 | ¥66.35940 | ¥6,635.94 |
| 500 | ¥59.24008 | ¥29,620.04 |
| 1,000 | ¥56.41565 | ¥56,415.65 |








