Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRES-G-00.50-D

DigiKey Part Number
SCRES-G-00.50-D-ND
Manufacturer
Manufacturer Product Number
SCRES-G-00.50-D
Description
CABLE MOD 8P8C JACK-PLUG 1.64'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
SCRES-G-00.50-D Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Samtec Inc.
Length
1.64' (500.0mm)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Circular Threaded Coupling, Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP68
Connector Type
Jack to Plug
Base Product Number
Mounting Type
Panel Mount, Bulkhead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 32
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.66000¥196.66
10¥182.03100¥1,820.31
25¥177.77520¥4,444.38
Manufacturers Standard Package