SCPFE-17-G-01-NP | ||
---|---|---|
DigiKey Part Number | 612-SCPFE-17-G-01-NP-ND | |
Manufacturer | ||
Manufacturer Product Number | SCPFE-17-G-01-NP | |
Description | ACCLIMATE IP68 SEALED CIRCULAR E | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.40000 | ¥126.40 |