RPCU-G-00.50-AMS-AM | ||
---|---|---|
DigiKey Part Number | SAM9845-ND | |
Manufacturer | ||
Manufacturer Product Number | RPCU-G-00.50-AMS-AM | |
Description | CBL USB2.0 A PLUG TO A PLG 1.64' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RPCU-G-00.50-AMS-AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.13000 | ¥211.13 |
10 | ¥195.44100 | ¥1,954.41 |
25 | ¥179.75080 | ¥4,493.77 |
50 | ¥172.14940 | ¥8,607.47 |