RPCE-01-E-00.25-BC-C5E | ||
---|---|---|
DigiKey Part Number | SAM16025-ND | |
Manufacturer | ||
Manufacturer Product Number | RPCE-01-E-00.25-BC-C5E | |
Description | CABLE MOD 8P8C JACK-CABLE 0.82' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.82' (250.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.52000 | ¥164.52 |
10 | ¥152.28300 | ¥1,522.83 |
25 | ¥140.13360 | ¥3,503.34 |
50 | ¥132.88960 | ¥6,644.48 |