RF316-03SP1-03SP1-0152 | ||
---|---|---|
DigiKey Part Number | 612-RF316-03SP1-03SP1-0152-ND | |
Manufacturer | ||
Manufacturer Product Number | RF316-03SP1-03SP1-0152 | |
Description | CBL ASSY MMCX PLUG-PLUG 5.984" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.83000 | ¥130.83 |
10 | ¥113.36700 | ¥1,133.67 |
25 | ¥107.45520 | ¥2,686.38 |
50 | ¥105.89660 | ¥5,294.83 |
100 | ¥93.43830 | ¥9,343.83 |
250 | ¥87.20908 | ¥21,802.27 |
500 | ¥85.34028 | ¥42,670.14 |
1,000 | ¥82.14355 | ¥82,143.55 |