RF316-03RP1-03SP1-0305 | ||
---|---|---|
DigiKey Part Number | 612-RF316-03RP1-03SP1-0305-ND | |
Manufacturer | ||
Manufacturer Product Number | RF316-03RP1-03SP1-0305 | |
Description | CBL ASSY MMCX PLUG-PLUG 12.01" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 12.01" (305.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.75000 | ¥140.75 |
10 | ¥121.95500 | ¥1,219.55 |
25 | ¥115.59080 | ¥2,889.77 |
50 | ¥113.91420 | ¥5,695.71 |
100 | ¥100.51320 | ¥10,051.32 |
250 | ¥93.81236 | ¥23,453.09 |
500 | ¥91.80202 | ¥45,901.01 |
1,000 | ¥88.36329 | ¥88,363.29 |