RF316-03RP1-03SP1-0152 | ||
---|---|---|
DigiKey Part Number | 612-RF316-03RP1-03SP1-0152-ND | |
Manufacturer | ||
Manufacturer Product Number | RF316-03RP1-03SP1-0152 | |
Description | CBL ASSY MMCX PLUG-PLUG 5.984" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.78000 | ¥133.78 |
10 | ¥118.61300 | ¥1,186.13 |
25 | ¥114.05360 | ¥2,851.34 |
50 | ¥109.49080 | ¥5,474.54 |
100 | ¥103.40860 | ¥10,340.86 |
250 | ¥94.28420 | ¥23,571.05 |
500 | ¥88.20118 | ¥44,100.59 |
1,000 | ¥80.90174 | ¥80,901.74 |