RF316-01SP1-04SP3-0152 | ||
---|---|---|
DigiKey Part Number | 612-RF316-01SP1-04SP3-0152-ND | |
Manufacturer | ||
Manufacturer Product Number | RF316-01SP1-04SP3-0152 | |
Description | CBL ASSY BNC-SMA PLUG-PLG 5.984" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.03000 | ¥151.03 |
10 | ¥132.26800 | ¥1,322.68 |
25 | ¥126.55400 | ¥3,163.85 |
50 | ¥122.47000 | ¥6,123.50 |
100 | ¥118.38790 | ¥11,838.79 |
250 | ¥111.85608 | ¥27,964.02 |
500 | ¥108.59016 | ¥54,295.08 |