RF174-01SP1-01SP1-0300 | ||
---|---|---|
DigiKey Part Number | RF174-01SP1-01SP1-0300-ND | |
Manufacturer | ||
Manufacturer Product Number | RF174-01SP1-01SP1-0300 | |
Description | CBL ASSY SMA PLUG-PLUG 11.811" | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 11.811" (300.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.93000 | ¥145.93 |
10 | ¥129.36400 | ¥1,293.64 |
25 | ¥124.38760 | ¥3,109.69 |
50 | ¥119.41200 | ¥5,970.60 |
100 | ¥112.77760 | ¥11,277.76 |
250 | ¥102.82636 | ¥25,706.59 |
500 | ¥96.19232 | ¥48,096.16 |
1,000 | ¥88.23157 | ¥88,231.57 |