RCU-G-03.00-AMS-BMS | ||
---|---|---|
DigiKey Part Number | RCU-G-03.00-AMS-BMS-ND | |
Manufacturer | ||
Manufacturer Product Number | RCU-G-03.00-AMS-BMS | |
Description | CBL USB2.0 A PLUG TO B PLG 9.84' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,884.87000 | ¥1,884.87 |