RCU-G-01.00-AMS-BC | ||
---|---|---|
DigiKey Part Number | RCU-G-01.00-AMS-BC-ND | |
Manufacturer | ||
Manufacturer Product Number | RCU-G-01.00-AMS-BC | |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.67000 | ¥149.67 |