RCEF-G-02 | |
---|---|
DigiKey Part Number | SAM12801-ND |
Manufacturer | |
Manufacturer Product Number | RCEF-G-02 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | RCEF-G-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Latch Lock | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.11000 | ¥120.11 |
10 | ¥116.48200 | ¥1,164.82 |