QTS-025-02-L-D-A-K | |
---|---|
DigiKey Part Number | QTS-025-02-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-02-L-D-A-K |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-025-02-L-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.86000 | ¥113.86 |
10 | ¥100.89300 | ¥1,008.93 |
25 | ¥97.00840 | ¥2,425.21 |
48 | ¥93.13000 | ¥4,470.24 |
96 | ¥87.95542 | ¥8,443.72 |
240 | ¥80.19471 | ¥19,246.73 |
480 | ¥75.02096 | ¥36,010.06 |
960 | ¥68.81229 | ¥66,059.80 |