QTH-060-01-H-D-A-K-TR | ||
---|---|---|
DigiKey Part Number | 612-QTH-060-01-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-060-01-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-060-01-H-D-A-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QTH-060-01-H-D-A-K-TR | |
Description | CONN HDR 120POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QTH-060-01-H-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.17000 | ¥132.17 |
10 | ¥128.31200 | ¥1,283.12 |
25 | ¥125.02840 | ¥3,125.71 |
50 | ¥118.95340 | ¥5,947.67 |
100 | ¥101.63170 | ¥10,163.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥99.94889 | ¥42,478.28 |